
3RT25441AK60 | |
|---|---|
DigiKey Part Number | 3473-3RT25441AK60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT25441AK60 |
Description | 2NO+2NC CONT.,AC3:30KW,110VAC50H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 65 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 400VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 96 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 50 ms |
Coil Voltage 120VAC | Release Time 21 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Power 326VA |
Contact Rating (Current) 65 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,11000 € | 578,11 € |
| Unit Price without VAT: | 578,11000 € |
|---|---|
| Unit Price with VAT: | 687,95090 € |

