
3RT25361NF30 | |
|---|---|
DigiKey Part Number | 3473-3RT25361NF30-ND |
Manufacturer | |
Manufacturer Product Number | 3RT25361NF30 |
Description | CONTACTOR S2 60A 4P 83-155VUC 1N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 50 A 83 ~ 155VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Operate Time 100 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 55 ms |
Coil Voltage 83 ~ 155VAC/DC | Coil Power 110VA |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Base Product Number |
Contact Rating (Current) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,11000 € | 526,11 € |
| Unit Price without VAT: | 526,11000 € |
|---|---|
| Unit Price with VAT: | 626,07090 € |

