
3RT25261BA40 | |
|---|---|
DigiKey Part Number | 3473-3RT25261BA40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT25261BA40 |
Description | 4POL.CONTACTOR. AC3: 11KW. 12 VD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 25 A 12VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 9.6 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 170 ms |
Coil Voltage 12VDC | Release Time 18 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Power 5.9W |
Contact Rating (Current) 25 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,90000 € | 395,90 € |
| Unit Price without VAT: | 395,90000 € |
|---|---|
| Unit Price with VAT: | 471,12100 € |











