



3RT25261AK60 | |
|---|---|
DigiKey Part Number | 3473-3RT25261AK60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT25261AK60 |
Description | CONTACTOR S0 25A 120VAC 2NO/2NC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 25 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 400VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 96 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 120VAC | Release Time 16 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Power 87VA |
Contact Rating (Current) 25 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,83000 € | 270,83 € |
| 10 | 241,12700 € | 2.411,27 € |
| 25 | 230,21760 € | 5.755,44 € |
| Unit Price without VAT: | 270,83000 € |
|---|---|
| Unit Price with VAT: | 322,28770 € |

