Parametric Equivalent

3RT25182BF40 | |
|---|---|
DigiKey Part Number | 3473-3RT25182BF40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT25182BF40 |
Description | CONTACTOR S00 16A 110VDC 2NO/2NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 16 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 88 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 100 ms |
Coil Voltage 110VDC | Release Time 13 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Power 4W |
Contact Rating (Current) 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT25181BF40 | Siemens | 0 | 3473-3RT25181BF40-ND | 232,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,14000 € | 168,14 € |
| Unit Price without VAT: | 168,14000 € |
|---|---|
| Unit Price with VAT: | 200,08660 € |








