
3RT25171AB00 | |
|---|---|
DigiKey Part Number | 3473-3RT25171AB00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT25171AB00 |
Description | CONTACTOR S00 12A 24VAC 2NO/2NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 12 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 24VAC | Release Time 13 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Power 37VA |
Contact Rating (Current) 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,05000 € | 122,05 € |
| Unit Price without VAT: | 122,05000 € |
|---|---|
| Unit Price with VAT: | 145,23950 € |

