Parametric Equivalent

3RT25161AD00 | |
|---|---|
DigiKey Part Number | 3473-3RT25161AD00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT25161AD00 |
Description | CONTACTOR S00 9A 42VAC 2NO/2NC S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 9 A 42VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 42VAC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 35.7 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 13 ms | |
Coil Power | 27VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,42000 € | 110,42 € |
| Unit Price without VAT: | 110,42000 € |
|---|---|
| Unit Price with VAT: | 131,39980 € |


