Parametric Equivalent

3RT24461AL20 | |
|---|---|
DigiKey Part Number | 3473-3RT24461AL20-ND |
Manufacturer | |
Manufacturer Product Number | 3RT24461AL20 |
Description | CONTACTOR. AC1:140A. 230 V AC 50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 140 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 195.5 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 50 ms |
Coil Voltage 230VAC | Release Time 21 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 296VA |
Contact Rating (Current) 140 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT24481AL20 | Siemens | 0 | 3473-3RT24481AL20-ND | 999,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,60000 € | 830,60 € |
| Unit Price without VAT: | 830,60000 € |
|---|---|
| Unit Price with VAT: | 988,41400 € |


