Parametric Equivalent

3RT23461NB30 | |
|---|---|
DigiKey Part Number | 3473-3RT23461NB30-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23461NB30 |
Description | 4NO CONT..AC1:140A. 20-33VAC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 140 A 20 ~ 33VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 20 ~ 33VAC/DC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 140 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 70 ms | |
Release Time | 57 ms | |
Coil Power | 151VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.361,38000 € | 1.361,38 € |
| Unit Price without VAT: | 1.361,38000 € |
|---|---|
| Unit Price with VAT: | 1.620,04220 € |


