
3RT23461AP60 | |
|---|---|
DigiKey Part Number | 3473-3RT23461AP60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23461AP60 |
Description | 4NO CONT.. AC1:140A. 220VAC50HZ/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 140 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 204 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 50 ms |
Coil Voltage 240VAC | Release Time 21 ms |
Contact Form 4PST-NO (4 Form A) | Coil Power 296VA |
Contact Rating (Current) 140 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.074,60000 € | 1.074,60 € |
| Unit Price without VAT: | 1.074,60000 € |
|---|---|
| Unit Price with VAT: | 1.278,77400 € |

