
3RT23441AP60 | |
|---|---|
DigiKey Part Number | 3473-3RT23441AP60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23441AP60 |
Description | 4NO CONT..AC1:110A. 220VAC50HZ/2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 110 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 204 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 50 ms |
Coil Voltage 240VAC | Release Time 21 ms |
Contact Form 4PST-NO (4 Form A) | Coil Power 296VA |
Contact Rating (Current) 110 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,25000 € | 856,25 € |
| Unit Price without VAT: | 856,25000 € |
|---|---|
| Unit Price with VAT: | 1.018,93750 € |

