Parametric Equivalent

3RT23361NB304AA0 | |
|---|---|
DigiKey Part Number | 3473-3RT23361NB304AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23361NB304AA0 |
Description | 4NO CONTACTOR.AC3:22KW. 20-33VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 60 A 20 ~ 33VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 110 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 55 ms |
Coil Voltage 20 ~ 33VAC/DC | Coil Power 23W |
Contact Form 4PST-NO (4 Form A) | Base Product Number |
Contact Rating (Current) 60 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT23361NB30 | Siemens | 0 | 3473-3RT23361NB30-ND | 492,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,29000 € | 506,29 € |
| Unit Price without VAT: | 506,29000 € |
|---|---|
| Unit Price with VAT: | 602,48510 € |


