
3RT23272AK60 | |
|---|---|
DigiKey Part Number | 3473-3RT23272AK60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23272AK60 |
Description | CONTACTOR RES S0 42A 120VAC 5NO/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 50 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 96 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 120VAC | Release Time 16 ms |
Contact Form 4PST-NO (4 Form A) | Coil Power 79VA |
Contact Rating (Current) 50 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,60000 € | 338,60 € |
| Unit Price without VAT: | 338,60000 € |
|---|---|
| Unit Price with VAT: | 402,93400 € |

