



3RT23251AK60 | |
|---|---|
DigiKey Part Number | 3473-3RT23251AK60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23251AK60 |
Description | CONTACTOR RES S0 30A 120VAC 5NO/ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 30 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 38 ms | |
Release Time | 16 ms | |
Coil Power | 68VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,57000 € | 165,57 € |
| 10 | 147,41700 € | 1.474,17 € |
| 25 | 140,75080 € | 3.518,77 € |
| 50 | 135,90600 € | 6.795,30 € |
| Unit Price without VAT: | 165,57000 € |
|---|---|
| Unit Price with VAT: | 197,02830 € |

