
3RT20471AC20 | |
|---|---|
DigiKey Part Number | 3473-3RT20471AC20-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20471AC20 |
Description | CONTACTOR.AC3:55KW.1NO+1NC.24VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 115 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 50 ms |
Coil Voltage 24VAC | Release Time 21 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 296VA |
Contact Rating (Current) 115 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.075,90000 € | 1.075,90 € |
| Unit Price without VAT: | 1.075,90000 € |
|---|---|
| Unit Price with VAT: | 1.280,32100 € |

