3RT20463SP30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1.543,09000 €
Datasheet
Contactor 3PST-NO (3 Form A) 95 A 175 ~ 280VAC/DC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20463SP30

DigiKey Part Number
3473-3RT20463SP30-ND
Manufacturer
Manufacturer Product Number
3RT20463SP30
Description
CONTACTOR. AC-3. 95 A/400 V/60
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 95 A 175 ~ 280VAC/DC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
95 A
Manufacturer
Siemens
Switching Voltage
1000VAC - Max
Series
Features
Auxiliary Contacts
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Mounting Type
Chassis Mount, DIN Rail
Operate Time
70 ms
Coil Voltage
175 ~ 280VAC/DC
Release Time
57 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
130VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3RT20473SP30Siemens03473-3RT20473SP30-ND1.543,09000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.450,40000 €1.450,40 €
Manufacturers Standard Package
Unit Price without VAT:1.450,40000 €
Unit Price with VAT:1.725,97600 €