Parametric Equivalent

3RT20463NB30 | |
|---|---|
DigiKey Part Number | 3473-3RT20463NB30-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20463NB30 |
Description | CONTACTOR.AC3:45KW.1NO+1NC.20-33 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 95 A 20 ~ 33VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Contact Rating (Current) 95 A |
Manufacturer Siemens | Switching Voltage 1000VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Mounting Type Chassis Mount, DIN Rail | Operate Time 70 ms |
Coil Voltage 20 ~ 33VAC/DC | Release Time 57 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 151VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20463NB343MA0 | Siemens | 0 | 3473-3RT20463NB343MA0-ND | 1.344,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.290,50000 € | 1.290,50 € |
| Unit Price without VAT: | 1.290,50000 € |
|---|---|
| Unit Price with VAT: | 1.535,69500 € |