Parametric Equivalent

3RT20451XF400LA2 | |
|---|---|
DigiKey Part Number | 3473-3RT20451XF400LA2-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20451XF400LA2 |
Description | CONTACTOR F.RAIL.AC3:37KW.1NO+1N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Box | Must Operate Voltage 77 VDC |
Part Status Active | Operate Time 70 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 57 ms |
Coil Voltage 110VDC | Coil Current 581.8 mA |
Contact Form 3PST-NO (3 Form A) | Coil Power 64W |
Contact Rating (Current) 80 A | Coil Resistance 189.063Ohms |
Switching Voltage 1000VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20461XF400LA2 | Siemens | 0 | 3473-3RT20461XF400LA2-ND | 1.740,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.427,50000 € | 1.427,50 € |
| Unit Price without VAT: | 1.427,50000 € |
|---|---|
| Unit Price with VAT: | 1.698,72500 € |


