Parametric Equivalent

3RT20451AT60 | |
|---|---|
DigiKey Part Number | 3473-3RT20451AT60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20451AT60 |
Description | CONTACTOR.AC3:37KW.1NO+1NC.600VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 600VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 510 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 50 ms |
Coil Voltage 600VAC | Release Time 21 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 322VA |
Contact Rating (Current) 80 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20461AT60 | Siemens | 0 | 3473-3RT20461AT60-ND | 1.037,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,43000 € | 783,43 € |
| Unit Price without VAT: | 783,43000 € |
|---|---|
| Unit Price with VAT: | 932,28170 € |


