Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20451AP60 | |
|---|---|
DigiKey Part Number | 3473-3RT20451AP60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20451AP60 |
Description | CONTACTOR.AC3:37KW.220VAC 50HZ/2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 192 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 50 ms |
Coil Voltage 240VAC | Release Time 21 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 326VA |
Contact Rating (Current) 80 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20451AU00 | Siemens | 0 | 3473-3RT20451AU00-ND | 768,02000 € | Parametric Equivalent |
| 3RT20461AP60 | Siemens | 0 | 3473-3RT20461AP60-ND | 1.017,94000 € | Parametric Equivalent |
| 3RT20461AU00 | Siemens | 0 | 3473-3RT20461AU00-ND | 1.017,94000 € | Parametric Equivalent |
| 3RT20463AP60 | Siemens | 0 | 3473-3RT20463AP60-ND | 1.017,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,02000 € | 768,02 € |
| Unit Price without VAT: | 768,02000 € |
|---|---|
| Unit Price with VAT: | 913,94380 € |




