Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20451AP04 | |
|---|---|
DigiKey Part Number | 3473-3RT20451AP04-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20451AP04 |
Description | CONTACTOR.AC3:37KW.2NO+2NC.230VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 184 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 50 ms |
Coil Voltage 230VAC | Release Time 21 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 296VA |
Contact Rating (Current) 80 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20451AP00 | Siemens | 0 | 3473-3RT20451AP00-ND | 761,93000 € | Parametric Equivalent |
| 3RT20451AP001AA0 | Siemens | 0 | 3473-3RT20451AP001AA0-ND | 809,18000 € | Parametric Equivalent |
| 3RT20453AP00 | Siemens | 0 | 3473-3RT20453AP00-ND | 761,93000 € | Parametric Equivalent |
| 3RT20453AP06 | Siemens | 0 | 3473-3RT20453AP06-ND | 807,75000 € | Parametric Equivalent |
| 3RT20461AP00 | Siemens | 0 | 3473-3RT20461AP00-ND | 1.009,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,75000 € | 807,75 € |
| Unit Price without VAT: | 807,75000 € |
|---|---|
| Unit Price with VAT: | 961,22250 € |






