Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20451AC10 | |
|---|---|
DigiKey Part Number | 3473-3RT20451AC10-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20451AC10 |
Description | CONTACTOR.AC3:37KW.1NO+1NC.24VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 50 ms |
Coil Voltage 24VAC | Release Time 21 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 322VA |
Contact Rating (Current) 80 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20451AB00 | Siemens | 0 | 3473-3RT20451AB00-ND | 761,93000 € | Parametric Equivalent |
| 3RT20451AB001AA0 | Siemens | 0 | 3473-3RT20451AB001AA0-ND | 809,18000 € | Parametric Equivalent |
| 3RT20453AB00 | Siemens | 0 | 3473-3RT20453AB00-ND | 761,93000 € | Parametric Equivalent |
| 3RT20461AB00 | Siemens | 0 | 3473-3RT20461AB00-ND | 1.009,86000 € | Parametric Equivalent |
| 3RT20463AB00 | Siemens | 0 | 3473-3RT20463AB00-ND | 1.009,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,43000 € | 783,43 € |
| Unit Price without VAT: | 783,43000 € |
|---|---|
| Unit Price with VAT: | 932,28170 € |





