



3RT20371NB30 | |
|---|---|
DigiKey Part Number | 3473-3RT20371NB30-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20371NB30 |
Description | CONTACTOR S2 65A 20-33VUC SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 65 A 20 ~ 33VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 70 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 55 ms |
Coil Voltage 20 ~ 33VDC | Coil Power 23W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 65 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,95000 € | 508,95 € |
| 10 | 453,08500 € | 4.530,85 € |
| Unit Price without VAT: | 508,95000 € |
|---|---|
| Unit Price with VAT: | 605,65050 € |







