
3RT20361AK643MA0 | |
|---|---|
DigiKey Part Number | 3473-3RT20361AK643MA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20361AK643MA0 |
Description | CONTACTOR S2 50A 120VAC SCREW 2N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 51 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 96 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 80 ms |
Coil Voltage 120VAC | Release Time 18 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 188VA |
Contact Rating (Current) 51 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,04000 € | 337,04 € |
| 10 | 300,05800 € | 3.000,58 € |
| 25 | 286,48160 € | 7.162,04 € |
| Unit Price without VAT: | 337,04000 € |
|---|---|
| Unit Price with VAT: | 401,07760 € |

