Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20361AB04 | |
|---|---|
DigiKey Part Number | 3473-3RT20361AB04-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20361AB04 |
Description | CONTACTOR S2 50A 24VAC SCREW 2NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 51 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 80 ms |
Coil Voltage 24VAC | Release Time 18 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 190VA |
Contact Rating (Current) 51 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20351AB00 | Siemens | 0 | 3473-3RT20351AB00-ND | 289,76000 € | Parametric Equivalent |
| 3RT20351AB001AA0 | Siemens | 0 | 3473-3RT20351AB001AA0-ND | 326,24000 € | Parametric Equivalent |
| 3RT20351AB04 | Siemens | 0 | 3473-3RT20351AB04-ND | 314,45000 € | Parametric Equivalent |
| 3RT20351AC10 | Siemens | 1 | 3473-3RT20351AC10-ND | 297,67000 € | Parametric Equivalent |
| 3RT20353AB00 | Siemens | 0 | 3473-3RT20353AB00-ND | 289,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,62000 € | 332,62 € |
| Unit Price without VAT: | 332,62000 € |
|---|---|
| Unit Price with VAT: | 395,81780 € |




