Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20351AC24 | |
|---|---|
DigiKey Part Number | 3473-3RT20351AC24-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20351AC24 |
Description | CONTACTOR S2 40A 24VAC SCREW 2NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 60 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 80 ms |
Coil Voltage 24VAC | Release Time 18 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 188VA |
Contact Rating (Current) 60 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23378XB301AC2 | Siemens | 0 | 3473-3RA23378XB301AC2-ND | 1.105,85000 € | Parametric Equivalent |
| 3RA23388XB301AC2 | Siemens | 0 | 3473-3RA23388XB301AC2-ND | 1.209,28000 € | Parametric Equivalent |
| 3RT20351AC20 | Siemens | 2 | 3473-3RT20351AC20-ND | 289,76000 € | Parametric Equivalent |
| 3RT20353AC20 | Siemens | 0 | 3473-3RT20353AC20-ND | 289,76000 € | Parametric Equivalent |
| 3RT20361AC20 | Siemens | 3 | 3473-3RT20361AC20-ND | 309,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,45000 € | 314,45 € |
| Unit Price without VAT: | 314,45000 € |
|---|---|
| Unit Price with VAT: | 374,19550 € |















