Current Sensing AC/DC 20.4 ~ 264VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3UG46222AW30

DigiKey Part Number
3473-3UG46222AW30-ND
Manufacturer
Manufacturer Product Number
3UG46222AW30
Description
CUR MON. RELAY, SPRING
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 20.4 ~ 264VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
3UG46222AW30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Current Sensing AC/DC
Trip Status
-
Trip Range
0.05 ~ 15A
Delay Time
0.1 Sec ~ 20 Sec
Voltage - Supply
20.4 ~ 264VAC/DC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
3A @ 400VAC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1385,28000 €385,28 €
10323,37800 €3.233,78 €
25304,49400 €7.612,35 €
Manufacturers Standard Package
Unit Price without VAT:385,28000 €
Unit Price with VAT:458,48320 €