Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20282AL24 | |
|---|---|
DigiKey Part Number | 3473-3RT20282AL24-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20282AL24 |
Description | CONTACTOR S0 38A 230VAC 2NO/2NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 38 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 195.5 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 230VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 79VA |
Contact Rating (Current) 38 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20282AL20 | Siemens | 0 | 3473-3RT20282AL20-ND | 300,69000 € | Parametric Equivalent |
| 3RT20282AL201AA0 | Siemens | 0 | 3473-3RT20282AL201AA0-ND | 323,09000 € | Parametric Equivalent |
| 3RT20282AL243MA0 | Siemens | 0 | 3473-3RT20282AL243MA0-ND | 337,15000 € | Parametric Equivalent |
| 3RT20282CL243MA0 | Siemens | 0 | 3473-3RT20282CL243MA0-ND | 364,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,76000 € | 333,76 € |
| Unit Price without VAT: | 333,76000 € |
|---|---|
| Unit Price with VAT: | 397,17440 € |



