
3RT20282AF04 | |
|---|---|
DigiKey Part Number | 3473-3RT20282AF04-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20282AF04 |
Description | CONTACTOR S0 38A 110VAC 2NO/2NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 38 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 88 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 110VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 77VA |
Contact Rating (Current) 38 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,76000 € | 333,76 € |
| Unit Price without VAT: | 333,76000 € |
|---|---|
| Unit Price with VAT: | 397,17440 € |

