Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20281AV00 | |
|---|---|
DigiKey Part Number | 3473-3RT20281AV00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20281AV00 |
Description | CONTACTOR S0 38A 400VAC 1NO/1NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 38 A 400VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 320 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 400VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 77VA |
Contact Rating (Current) 38 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20281AV04 | Siemens | 0 | 3473-3RT20281AV04-ND | 341,51000 € | Parametric Equivalent |
| 3RT20282AV04 | Siemens | 0 | 3473-3RT20282AV04-ND | 341,51000 € | Parametric Equivalent |
| 3RT20351AV00 | Siemens | 0 | 3473-3RT20351AV00-ND | 297,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,44000 € | 310,44 € |
| Unit Price without VAT: | 310,44000 € |
|---|---|
| Unit Price with VAT: | 369,42360 € |




