
3RT20281AD200JA0 | |
|---|---|
DigiKey Part Number | 3473-3RT20281AD200JA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20281AD200JA0 |
Description | CONTACTOR S0 38A 42VAC 1NO/1NC S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 38 A 42VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Must Operate Voltage 35.7 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 42VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 79VA |
Contact Rating (Current) 38 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,44000 € | 310,44 € |
| Unit Price without VAT: | 310,44000 € |
|---|---|
| Unit Price with VAT: | 369,42360 € |

