Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20274KB40 | |
|---|---|
DigiKey Part Number | 3473-3RT20274KB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20274KB40 |
Description | COUPLNG RELAY AC-3 15KW/400V 1NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 270 ms |
Coil Voltage 24VDC | Release Time 21 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 4.5W |
Contact Rating (Current) 32 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20271KB40 | Siemens | 0 | 3473-3RT20271KB40-ND | 414,99000 € | Parametric Equivalent |
| 3RT20274VB40 | Siemens | 0 | 3473-3RT20274VB40-ND | 434,72000 € | Parametric Equivalent |
| 3RT20274XB400LA2 | Siemens | 0 | 3473-3RT20274XB400LA2-ND | 549,03000 € | Parametric Equivalent |
| 3RT20284XB400LA2 | Siemens | 0 | 3473-3RT20284XB400LA2-ND | 594,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,72000 € | 434,72 € |
| Unit Price without VAT: | 434,72000 € |
|---|---|
| Unit Price with VAT: | 517,31680 € |




