Parametric Equivalent

3RT20271AD00 | |
|---|---|
DigiKey Part Number | 3473-3RT20271AD00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20271AD00 |
Description | CONTACTOR S0 32A 42VAC 1NO/1NC S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 42VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 33.6 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 42VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 77VA |
Contact Rating (Current) 32 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20281AD00 | Siemens | 0 | 3473-3RT20281AD00-ND | 310,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,21000 € | 277,21 € |
| Unit Price without VAT: | 277,21000 € |
|---|---|
| Unit Price with VAT: | 329,87990 € |


