Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20262DB40 | |
|---|---|
DigiKey Part Number | 3473-3RT20262DB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20262DB40 |
Description | CONTACTOR.AC3:11KW 1NO+1NC DC24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 170 ms |
Coil Voltage 24VDC | Release Time 17.5 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 5.9W |
Contact Rating (Current) 25 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20261BB40 | Siemens | 424 | 3473-3RT20261BB40-ND | 296,79000 € | Parametric Equivalent |
| 3RT20261BB400CC0 | Siemens | 0 | 3473-3RT20261BB400CC0-ND | 310,44000 € | Parametric Equivalent |
| 3RT20261BB401AA0 | Siemens | 2 | 3473-3RT20261BB401AA0-ND | 320,17000 € | Parametric Equivalent |
| 3RT20261BB44 | Siemens | 1 | 3473-3RT20261BB44-ND | 329,88000 € | Parametric Equivalent |
| 3RT20261BB443MA0 | Siemens | 7 | 3473-3RT20261BB443MA0-ND | 333,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,08000 € | 339,08 € |
| Unit Price without VAT: | 339,08000 € |
|---|---|
| Unit Price with VAT: | 403,50520 € |










