Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20262AL243MA0 | |
|---|---|
DigiKey Part Number | 3473-3RT20262AL243MA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20262AL243MA0 |
Description | CONTACTOR S0 25A 230VAC 2NO/2NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 195.5 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 230VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 79VA |
Contact Rating (Current) 25 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20261AL20 | Siemens | 1 | 3473-3RT20261AL20-ND | 191,36000 € | Parametric Equivalent |
| 3RT20261AL24 | Siemens | 0 | 3473-3RT20261AL24-ND | 225,37000 € | Parametric Equivalent |
| 3RT20261AL243MA0 | Siemens | 0 | 3473-3RT20261AL243MA0-ND | 231,83000 € | Parametric Equivalent |
| 3RT20261CL243MA0 | Siemens | 0 | 3473-3RT20261CL243MA0-ND | 255,58000 € | Parametric Equivalent |
| 3RT20262AL20 | Siemens | 0 | 3473-3RT20262AL20-ND | 191,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,83000 € | 231,83 € |
| Unit Price without VAT: | 231,83000 € |
|---|---|
| Unit Price with VAT: | 275,87770 € |






