Parametric Equivalent

3RT20261HA40 | |
|---|---|
DigiKey Part Number | 3473-3RT20261HA40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20261HA40 |
Description | CONTACTOR,AC3:11KW 1NO+1NC DC12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 12VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 8.4 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 270 ms |
Coil Voltage 12VDC | Release Time 21 ms |
Contact Form 3PST-NO (3 Form A) | Coil Current 375 mA |
Contact Rating (Current) 25 A | Coil Power 4.5W |
Switching Voltage 690VAC - Max | Coil Resistance 32Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20262KA40 | Siemens | 0 | 3473-3RT20262KA40-ND | 328,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,07000 € | 309,07 € |
| Unit Price without VAT: | 309,07000 € |
|---|---|
| Unit Price with VAT: | 367,79330 € |


