
3RT20261BJ80 | |
|---|---|
DigiKey Part Number | 3473-3RT20261BJ80-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20261BJ80 |
Description | CONTACTOR S0 25A 72VDC 1NO/1NC S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 72VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RT20261BJ80 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 57.6 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 170 ms |
Coil Voltage 72VDC | Release Time 17.5 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 5.9W |
Contact Rating (Current) 25 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,98000 € | 308,98 € |
| Unit Price without VAT: | 308,98000 € |
|---|---|
| Unit Price with VAT: | 367,68620 € |

