Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20252AP60 | |
|---|---|
DigiKey Part Number | 3473-3RT20252AP60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20252AP60 |
Description | CONTACTOR S0 16A 240VAC 1NO/1NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 17 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 192 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 240VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 67VA |
Contact Rating (Current) 17 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20251AP64 | Siemens | 0 | 3473-3RT20251AP64-ND | 150,84000 € | Parametric Equivalent |
| 3RT20251AU00 | Siemens | 0 | 3473-3RT20251AU00-ND | 147,77000 € | Parametric Equivalent |
| 3RT20254AP60 | Siemens | 0 | 3473-3RT20254AP60-ND | 155,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,77000 € | 147,77 € |
| Unit Price without VAT: | 147,77000 € |
|---|---|
| Unit Price with VAT: | 175,84630 € |










