Parametric Equivalent

3RT20242NF30 | |
|---|---|
DigiKey Part Number | 3473-3RT20242NF30-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20242NF30 |
Description | CONTACTOR S0 12A 95-130VUC 1NO/1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 95 ~ 130VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 80 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 50 ms |
Coil Voltage 95 ~ 130VAC/DC | Coil Power 10.2W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20241NF30 | Siemens | 0 | 3473-3RT20241NF30-ND | 245,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,71000 € | 245,71 € |
| Unit Price without VAT: | 245,71000 € |
|---|---|
| Unit Price with VAT: | 292,39490 € |


