
3RT20241AT60 | |
|---|---|
DigiKey Part Number | 3473-3RT20241AT60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20241AT60 |
Description | CONTACTOR.AC3:5.5KW 1NO+1NC AC60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 600VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 510 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 600VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 73VA |
Contact Rating (Current) 40 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,01000 € | 121,01 € |
| Unit Price without VAT: | 121,01000 € |
|---|---|
| Unit Price with VAT: | 144,00190 € |

