Parametric Equivalent
Parametric Equivalent

3RT20232BM40 | |
|---|---|
DigiKey Part Number | 3473-3RT20232BM40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20232BM40 |
Description | CONTACTOR S0 9A 220VDC 1NO/1NC S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 220VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 176 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 170 ms |
Coil Voltage 220VDC | Release Time 17.5 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 5.9W |
Contact Rating (Current) 9 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20162BM41 | Siemens | 0 | 3473-3RT20162BM41-ND | 109,96000 € | Parametric Equivalent |
| 3RT20162BM42 | Siemens | 0 | 3473-3RT20162BM42-ND | 109,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,41000 € | 197,41 € |
| Unit Price without VAT: | 197,41000 € |
|---|---|
| Unit Price with VAT: | 234,91790 € |



