Contactor 3PST-NO (3 Form A) 16 A 72 ~ 125VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20182XF410LA2

DigiKey Part Number
3473-3RT20182XF410LA2-ND
Manufacturer
Manufacturer Product Number
3RT20182XF410LA2
Description
CONTACTOR RAIL,AC3:7.5KW,72-125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 16 A 72 ~ 125VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
16 A
Manufacturer
Siemens
Switching Voltage
690VAC - Max
Series
Features
Auxiliary Contacts
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Mounting Type
Chassis Mount, DIN Rail
Operate Time
70 ms
Coil Voltage
72 ~ 125VDC
Release Time
45 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
4.5W
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1222,96000 €222,96 €
Manufacturers Standard Package
Unit Price without VAT:222,96000 €
Unit Price with VAT:265,32240 €