
Category | Mounting Type DIN Rail |
Manufacturer Siemens | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,02000 € | 202,02 € |
| Unit Price without VAT: | 202,02000 € |
|---|---|
| Unit Price with VAT: | 240,40380 € |

