



3RT20182BB41 | |
|---|---|
DigiKey Part Number | 3473-3RT20182BB41-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20182BB41 |
Description | CONTACTOR S00 16A 24VDC 1NO SPRG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 16 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Coil Current 166.7 mA |
Coil Voltage 24VDC | Coil Power 4W |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 144Ohms |
Contact Rating (Current) 16 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,50000 € | 225,50 € |
| 10 | 200,77000 € | 2.007,70 € |
| 25 | 191,68920 € | 4.792,23 € |
| Unit Price without VAT: | 225,50000 € |
|---|---|
| Unit Price with VAT: | 268,34500 € |

