3RT20181FB443MA0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 224,96000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 224,96000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 1
Unit Price: 219,19000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 230,73000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 278,88000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 260,84000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 230,73000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 223,04000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 223,04000 €
Datasheet
MFG_3RT20151BB443MA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20181FB443MA0

DigiKey Part Number
3473-3RT20181FB443MA0-ND
Manufacturer
Manufacturer Product Number
3RT20181FB443MA0
Description
CONTACTOR S00 16A 24VDC 2NO/2NC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 16 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
16 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Contact Material
-
Operate Time
100 ms
Release Time
65 ms
Coil Power
4W
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1262,68000 €262,68 €
10233,86900 €2.338,69 €
25223,28800 €5.582,20 €
Manufacturers Standard Package
Unit Price without VAT:262,68000 €
Unit Price with VAT:312,58920 €