Parametric Equivalent

3RT20181AV01 | |
|---|---|
DigiKey Part Number | 3473-3RT20181AV01-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20181AV01 |
Description | CONTACTOR S00 16A 400VAC 1NO SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 16 A 400VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 400VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 340 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 13 ms | |
Coil Power | 33VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,93000 € | 155,93 € |
| Unit Price without VAT: | 155,93000 € |
|---|---|
| Unit Price with VAT: | 185,55670 € |


