Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20181AP01 | |
|---|---|
DigiKey Part Number | 3473-3RT20181AP01-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20181AP01 |
Description | CONTACTOR S00 16A 230VAC 1NO SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 16 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 195.5 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 230VAC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 33VA |
Contact Rating (Current) 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23188XB301AP0 | Siemens | 0 | 3473-3RA23188XB301AP0-ND | 384,18000 € | Parametric Equivalent |
| 3RA23188XB302AP0 | Siemens | 0 | 3473-3RA23188XB302AP0-ND | 384,18000 € | Parametric Equivalent |
| 3RT20151AP02 | Siemens | 0 | 3473-3RT20151AP02-ND | 89,30000 € | Parametric Equivalent |
| 3RT20181AP02 | Siemens | 0 | 3473-3RT20181AP02-ND | 145,16000 € | Parametric Equivalent |
| 3RT20181AP043MA0 | Siemens | 0 | 3473-3RT20181AP043MA0-ND | 196,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,16000 € | 145,16 € |
| Unit Price without VAT: | 145,16000 € |
|---|---|
| Unit Price with VAT: | 172,74040 € |












