



3RT20172BB42 | |
|---|---|
DigiKey Part Number | 3473-3RT20172BB42-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20172BB42 |
Description | CONTACTOR S00 12A 24VDC 1NC SPRG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Coil Current 166.7 mA |
Coil Voltage 24VDC | Coil Power 4W |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 144Ohms |
Contact Rating (Current) 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,85000 € | 132,85 € |
| 10 | 118,29200 € | 1.182,92 € |
| 25 | 112,94440 € | 2.823,61 € |
| 50 | 109,05760 € | 5.452,88 € |
| Unit Price without VAT: | 132,85000 € |
|---|---|
| Unit Price with VAT: | 158,09150 € |


