Parametric Equivalent
Parametric Equivalent

3RT20172AV02 | |
|---|---|
DigiKey Part Number | 3473-3RT20172AV02-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20172AV02 |
Description | CONTACTOR S00 12A 400VAC 1NC SPR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 400VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 340 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 400VAC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 33VA |
Contact Rating (Current) 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20171AV01 | Siemens | 0 | 3473-3RT20171AV01-ND | 126,41000 € | Parametric Equivalent |
| 3RT20171AV02 | Siemens | 0 | 3473-3RT20171AV02-ND | 126,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,41000 € | 126,41 € |
| Unit Price without VAT: | 126,41000 € |
|---|---|
| Unit Price with VAT: | 150,42790 € |



