Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20172AP02 | |
|---|---|
DigiKey Part Number | 3473-3RT20172AP02-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20172AP02 |
Description | CONTACTOR S00 12A 230VAC 1NC SPR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 195.5 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 230VAC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 33VA |
Contact Rating (Current) 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20172AP01 | Siemens | 0 | 3473-3RT20172AP01-ND | 117,39000 € | Parametric Equivalent |
| 3RT20242AL20 | Siemens | 0 | 3473-3RT20242AL20-ND | 113,61000 € | Parametric Equivalent |
| 3RT20242AL243MA0 | Siemens | 0 | 3473-3RT20242AL243MA0-ND | 154,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,39000 € | 117,39 € |
| Unit Price without VAT: | 117,39000 € |
|---|---|
| Unit Price with VAT: | 139,69410 € |




